Part Details for 1422435 by C&D Technologies Inc
Overview of 1422435 by C&D Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1422435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ |
Part Details for 1422435
1422435 CAD Models
1422435 Part Data Attributes
|
1422435
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1422435
C&D Technologies Inc
General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50KHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |