Part Details for 1422600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1422600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7093
|
Newark | Cs 1.6E 22-20 Au 75 I 1.8 Rohs Compliant: No |Weidmuller 1422600000 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$247.1300 / $299.8500 | Buy Now |
DISTI #
2266-1149340000-ND
|
DigiKey | CONN PIN 20-22AWG GOLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
768 In Stock |
|
$1.9400 | Buy Now |
DISTI #
1422600000-ND
|
DigiKey | CONN PIN 20-22AWG GOLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
365 In Stock |
|
$2.3400 / $3.8500 | Buy Now |
DISTI #
1422600000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1422600000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$205.9578 / $237.2634 | Buy Now |
DISTI #
470-1422600000
|
Mouser Electronics | Terminals CS1,6E22-20 AU,75 I1,8 RoHS: Compliant | 0 |
|
$0.8850 / $1.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8630 / $1.2980 | Buy Now |
DISTI #
1422600000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1422600000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$205.9578 / $237.2634 | Buy Now |
DISTI #
1422600000
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1422600000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |