Part Details for 1422978 by Phoenix Contact
Overview of 1422978 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1422978-ND
|
DigiKey | PATCH BAY, 19" MOUNTING, IP20, W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.0300 | Buy Now |
DISTI #
651-1422978
|
Mouser Electronics | Patch Panels CUC-PP-FR19:1U-I- EMPTY:24 | 0 |
|
$138.9600 / $143.0200 | Order Now |
DISTI #
71869527
|
RS | CUC-PP-FR19:1U-I-EMPTY:24 | Phoenix Contact 1422978 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9000 / $144.4600 | RFQ |
|
Onlinecomponents.com | Patch bay - 19" mounting - IP20 - with 24 slots selectively for RJ45 cable connection modules - RJ45 coupling modules - LC duplex - SC simplex and MPO - medium gray RoHS: Compliant | 0 |
|
$117.4800 / $151.4900 | Buy Now |
DISTI #
000000000005652185
|
Sager | Patch Panels CUC-PP-FR19:1U-I- EMPTY:24 Min Qty: 1 | 0 |
|
$144.8500 / $162.2300 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling panel | 1200 |
|
RFQ | |
|
Master Electronics | Patch bay - 19" mounting - IP20 - with 24 slots selectively for RJ45 cable connection modules - RJ45 coupling modules - LC duplex - SC simplex and MPO - medium gray RoHS: Compliant | 0 |
|
$117.4800 / $151.4900 | Buy Now |
Part Details for 1422978
1422978 CAD Models
1422978 Part Data Attributes
|
1422978
Phoenix Contact
Buy Now
|
Compare Parts:
1422978
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |