Part Details for 1422F20F by Hammond Manufacturing
Overview of 1422F20F by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422F20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6368
|
Newark | Enclosure, Floor Mount, Steel, Gray, Enclosure Type:Floor Mount, Enclosure Material:Steel, External Height - Metric:1.83M, External Width - Metric:1.83M, External Depth - Metric:526Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1422F20F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4,472.9900 | Buy Now |
DISTI #
4917-1422F20F-ND
|
DigiKey | CABINET STEEL 20.7X72.1X72.1 GR Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
4 In Stock |
|
$5,608.6900 | Buy Now |
DISTI #
546-1422F20F
|
Mouser Electronics | Electrical Enclosures N12 Dbl Door Floormount Encl w/panel - 72 x 72 x 20 - Steel/Gray RoHS: Compliant | 0 |
|
$4,793.4500 | Order Now |
DISTI #
70306208
|
RS | Enclosure, Floormount, Mild Steel, NEMA 12, Continuous Hinge | Hammond Manufacturing 1422F20F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,681.4800 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12 two door ANSI 61 grey steel floormount with inner panel & 12" feet RoHS: Compliant | 4 Factory Stock |
|
$3,934.2100 | Buy Now |
|
Powell Electronics | PNL ENCL CW 12" FLOOR MTG FT Min Qty: 1 | 3 |
|
$5,901.3100 | Buy Now |
|
Master Electronics | enclosure - NEMA 12 two door ANSI 61 grey steel floormount with inner panel & 12" feet RoHS: Compliant | 4 Factory Stock |
|
$3,934.2100 | Buy Now |
Part Details for 1422F20F
1422F20F CAD Models
1422F20F Part Data Attributes
|
1422F20F
Hammond Manufacturing
Buy Now
|
Compare Parts:
1422F20F
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |