Part Details for 1422N4B10F by Hammond Manufacturing
Overview of 1422N4B10F by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422N4B10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7333
|
Newark | Enclosure, Floor Mount, Steel, Gray, Enclosure Type:Floor Mount, Enclosure Material:Steel, External Height - Metric:1.53M, External Width - Metric:1.22M, External Depth - Metric:272Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1422N4B10F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,028.4000 | Buy Now |
DISTI #
4917-1422N4B10F-ND
|
DigiKey | CABINET STEEL 10.7X48.1X60.1 GRY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$4,631.2200 | Buy Now |
DISTI #
546-1422N4B10F
|
Mouser Electronics | Electrical Enclosures N4 Dbl Door Floormount Encl w/panel - 60 x 48 x 10 - Steel/Gray RoHS: Compliant | 0 |
|
$3,873.4600 | Order Now |
DISTI #
70306217
|
RS | Enclosure, Floormount, Mild Steel, NEMA 4, Two Door, Clamp | Hammond Manufacturing 1422N4B10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,388.1700 / $3,677.0700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4 two door ANSI 61 grey steel floormount with inner panel & 12" feet RoHS: Compliant | 1 Factory Stock |
|
$3,248.5700 | Buy Now |
|
Powell Electronics | enclosure - NEMA 4 two door Min Qty: 1 | 1 |
|
$3,350.0900 / $3,828.6700 | Buy Now |
|
Master Electronics | enclosure - NEMA 4 two door ANSI 61 grey steel floormount with inner panel & 12" feet RoHS: Compliant | 1 Factory Stock |
|
$3,248.5700 | Buy Now |