Part Details for 1422WW12 by Hammond Manufacturing
Overview of 1422WW12 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422WW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6392
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.22M, External Width - Metric:1.22M, External Depth - Metric:322Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1422WW12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,952.3000 / $1,968.2800 | Buy Now |
DISTI #
4917-1422WW12-ND
|
DigiKey | BOX STEEL GRAY 48.13"L X 48.06"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$2,215.2200 | Buy Now |
DISTI #
546-1422WW12
|
Mouser Electronics | Electrical Enclosures N12 Dbl Door Wallmount Encl w/panel - 48 x 48 x 12 - Steel/Gray RoHS: Compliant | 0 |
|
$1,943.0700 | Order Now |
DISTI #
70166224
|
RS | Enclosure, Wallmount, Mild Steel, NEMA 12, Two Door, Handle | Hammond Manufacturing 1422WW12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,620.6500 / $1,758.8100 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12 two door ANSI 61 grey steel wallmount with inner panel RoHS: Compliant | 11 Factory Stock |
|
$1,682.3300 / $1,723.8600 | Buy Now |
|
Powell Electronics | enclosure - NEMA 12 two door Min Qty: 1 | 2 |
|
$1,745.4100 / $1,994.7600 | Buy Now |
|
Master Electronics | enclosure - NEMA 12 two door ANSI 61 grey steel wallmount with inner panel RoHS: Compliant | 11 Factory Stock |
|
$1,682.3300 / $1,723.8600 | Buy Now |
Part Details for 1422WW12
1422WW12 CAD Models
1422WW12 Part Data Attributes:
|
1422WW12
Hammond Manufacturing
Buy Now
|
Compare Parts:
1422WW12
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |