Part Details for 14230-450 by Echelon Corporation
Overview of 14230-450 by Echelon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 14230-450
14230-450 CAD Models
14230-450 Part Data Attributes:
|
14230-450
Echelon Corporation
Buy Now
Datasheet
|
Compare Parts:
14230-450
Echelon Corporation
Manchester Encoder/Decoder, PQFP64, TQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECHELON CORP | |
Package Description | TQFP-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 14230-450
This table gives cross-reference parts and alternative options found for 14230-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14230-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6409-9 | CMOS Manchester Encoder-Decoder, PDIP, /Tube | Renesas Electronics Corporation | 14230-450 vs HD3-6409-9 |
3D7503G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | 14230-450 vs 3D7503G-50 |
3D7523D-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | 14230-450 vs 3D7523D-10 |
3D7503-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | 14230-450 vs 3D7503-25 |
3D7503-20 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | 14230-450 vs 3D7503-20 |
3D7523-50 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | 14230-450 vs 3D7523-50 |
HD4-15530-9 | Manchester Encoder/Decoder | Renesas Electronics Corporation | 14230-450 vs HD4-15530-9 |
3D7523-20 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | 14230-450 vs 3D7523-20 |
3D7523G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | 14230-450 vs 3D7523G-50 |
14222R-800 | Manchester Encoder/Decoder, PQFP44, TQFP-44 | Dialog Semiconductor GmbH | 14230-450 vs 14222R-800 |