There are no models available for this part yet.
Overview of 1423029-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1423029-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ2629
|
Newark | General Purpose Relays T9As1D17-24 |Amp Te Connectivity 1423029-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$4.8000 / $6.9700 | Buy Now | |
DISTI #
2266-1423029-6-ND
|
DigiKey | T9AS1D17-24 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$4.1700 / $4.3400 | Buy Now | |
DISTI #
3937-1423029-6-ND
|
DigiKey | T9AS1D17-24 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.2546 / $7.9500 | Buy Now | |
DISTI #
1423029-6
|
Avnet Americas | T9AS1D17-24 - Bulk (Alt: 1423029-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5216 / $3.9760 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$3.5500 | Buy Now | ||
DISTI #
AMP1423029-6
|
Heilind Electronics | T9AS1D17-24 | Americas - 0 in Stock |
|
$3.9834 / $4.2017 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT PCB Relay RoHS: Compliant |
346 Partner Stock |
|
$4.0000 / $4.2800 | Buy Now | ||
DISTI #
30733008
|
Verical | Power Relay 24VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT Min Qty: 16 Package Multiple: 1 | Americas - 346 |
|
$3.9100 / $4.0700 | Buy Now | |
DISTI #
14230296-TEC
|
TME | 1423029-6 Min Qty: 9 | 346 |
|
$4.1438 / $4.7713 | Buy Now | |
DISTI #
AMP1423029-6
|
Interstate Connecting Components | T9AS1D17-24 | 0 |
|
$3.9834 / $4.2017 | Buy Now |
CAD Models for 1423029-6 by TE Connectivity
Part Data Attributes for 1423029-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|