Part Details for 1423122 (ALTERNATE: 784337 23122) by Marathon Special Products
Overview of 1423122 (ALTERNATE: 784337 23122) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423122 (ALTERNATE: 784337 23122)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193248
|
RS | Power Terminal Block, Panel Mount, Phenolic Insulator, 200A, 3 Pole, 142 Series | Marathon Special Products 1423122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1726 |
|
$63.4300 / $82.3800 | Buy Now |