Part Details for 1423122 by Marathon Special Products
Overview of 1423122 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B365
|
Newark | Terminal Block, Barrier, 3 Position, 1/4-20Awg, Rated Current:200A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Stud, Line Side Wire Size Max:-, Load Side Wire Size Max:- Rohs Compliant: Yes |Marathon Special Products 1423122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 725 |
|
$47.2300 / $51.5200 | Buy Now |
|
Onlinecomponents.com | Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X 5/8” Stud Load - Phenolic - Open Style. RoHS: Compliant |
2125 In Stock |
|
$59.7200 / $80.3600 | Buy Now |
DISTI #
69785085
|
Verical | Conn Power Stud Blocks 6 POS 20.6mm Screw Cable Mount 200A Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 2063 |
|
$77.6344 / $100.8281 | Buy Now |
DISTI #
66944032
|
Verical | Conn Power Stud Blocks 6 POS 20.6mm Screw Cable Mount 200A Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$56.4988 / $98.5731 | Buy Now |
|
Master Electronics | Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X 5/8” Stud Load - Phenolic - Open Style. RoHS: Compliant |
2125 In Stock |
|
$59.7200 / $80.3600 | Buy Now |