Part Details for 1423123 by Marathon Special Products
Overview of 1423123 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2194
|
Newark | Terminal Block, Barrier, 3 Position, 1/4-20Awg, Rated Current:200A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Wire Size Max:- Rohs Compliant: Yes |Marathon Special Products 1423123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$39.5800 | Buy Now |
|
Onlinecomponents.com | Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 200A RoHS: Compliant |
67 In Stock |
|
$38.2200 / $40.8000 | Buy Now |
DISTI #
65155327
|
Verical | Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 200A RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 67 |
|
$53.6842 | Buy Now |
|
Master Electronics | Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 200A RoHS: Compliant |
67 In Stock |
|
$38.2200 / $40.8000 | Buy Now |