Part Details for 1423156-9 by TE Connectivity
Overview of 1423156-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1423156-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423156-9-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 120V Min Qty: 7 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$476.3771 | Buy Now |
DISTI #
1423156-9
|
Avnet Americas | GPIQR=RLY,120VAC,LED,SUPP - Bulk (Alt: 1423156-9) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$397.5420 / $478.3980 | Buy Now |
DISTI #
571-1423156-9
|
Mouser Electronics | Time Delay & Timing Relays RLY,120VAC,LED,SUPP RoHS: Not Compliant | 0 |
|
$459.3000 / $476.3100 | Order Now |
DISTI #
71993917
|
RS | Relay, Gpiqr=120Vac, Led, Supp | TE Connectivity 1423156-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$510.4200 | RFQ |
DISTI #
AMP1423156-9
|
Heilind Electronics | GPIQR=RLY,120VAC,LED,SUPP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GPIQR=RLY,120VAC,LED,SUPP | 0 |
|
$418.2000 / $729.9300 | Buy Now |
DISTI #
1423156-9
|
Avnet Americas | GPIQR=RLY,120VAC,LED,SUPP - Bulk (Alt: 1423156-9) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$397.5420 / $478.3980 | Buy Now |
DISTI #
AMP1423156-9
|
Interstate Connecting Components | GPIQR=RLY,120VAC,LED,SUPP | 0 |
|
Buy Now | |
DISTI #
000000000002461305
|
Sager | Time Delay & Timing Relays RLY,120VAC,LED,SUPP Min Qty: 1 | 0 |
|
$368.4900 / $505.3500 | Buy Now |
|
Master Electronics | GPIQR=RLY,120VAC,LED,SUPP | 0 |
|
$418.2000 / $729.9300 | Buy Now |
Part Details for 1423156-9
1423156-9 CAD Models
1423156-9 Part Data Attributes:
|
1423156-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423156-9
TE Connectivity
GPIQR=RLY,120VAC,LED,SUPP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |