There are no models available for this part yet.
Overview of 1423161-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1423161-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1423161-2-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,115.6840 | Buy Now | |
DISTI #
3937-1423161-2-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,663.7272 / $2,139.0700 | Buy Now | |
DISTI #
1423161-2
|
Avnet Americas | 7014MCI1/981= RLY,STD,ON,4P,28 - Bulk (Alt: 1423161-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$965.5350 / $1,161.9150 | Buy Now | |
DISTI #
71994272
|
RS | Relay, 7014Mci1/981= Std, On, 4P, 28 | TE Connectivity 1423161-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,458.4800 | RFQ | |
DISTI #
AMP1423161-2
|
Heilind Electronics | 7014MCI1/981= RLY,STD,ON,4P,28 | Americas - 0 in Stock |
|
$859.1670 / $1,227.3751 | Buy Now | |
Onlinecomponents.com | 7014MCI1/981="RLY,STD,ON,4P,28 | 0 |
|
$952.2400 / $1,738.7800 | Buy Now | ||
DISTI #
AMP1423161-2
|
Interstate Connecting Components | 7014MCI1/981= RLY,STD,ON,4P,28 | 0 |
|
$859.1670 / $1,227.3751 | Buy Now | |
DISTI #
1423161-2
|
Avnet Abacus | (Alt: 1423161-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 7014MCI1/981="RLY,STD,ON,4P,28 | 0 |
|
$952.2400 / $1,738.7800 | Buy Now |