Part Details for 1423240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1423240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1113
|
Newark | Wire & Cable Marker, 25.4 X 10.7Mm, Yel, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Dimensions:7.6Mm X 13M, Marker Material:Po (Polyolefin), Legend Colour:-, Marker Colour:Yellow Rohs Compliant: Yes |Weidmuller 1423240000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$39.6400 | Buy Now |
DISTI #
2266-1155650000-ND
|
DigiKey | LABEL HEAT SHRINKABLE 0.30"D YLW Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.4200 | Buy Now |
DISTI #
4381-1423240000-ND
|
DigiKey | LABEL HEAT SHRINKABLE 0.30"D YLW Min Qty: 1 Lead time: 9 Weeks Container: Bulk, Bulk |
8 In Stock |
|
$32.1500 / $66.0600 | Buy Now |
DISTI #
1423240000
|
Avnet Americas | Cable Marker 2.4mm to 4.8mm Dia Polyolefin Yellow Reel - Bulk (Alt: 1423240000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X1113
|
Avnet Americas | Cable Marker 2.4mm to 4.8mm Dia Polyolefin Yellow Reel - Bulk (Alt: 28X1113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$46.6000 / $58.4100 | Buy Now |
DISTI #
470-1423240000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSS-HF 2.4-4.8 EL Y13M | 0 |
|
$55.9600 / $69.7500 | Order Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$44.8000 / $59.3100 | Buy Now | |
DISTI #
77693269
|
Verical | Conductor and cable markers, 2.4 - 4.8 mm,yellow Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$31.7100 | Buy Now |
DISTI #
1423240000
|
Avnet Americas | Cable Marker 2.4mm to 4.8mm Dia Polyolefin Yellow Reel - Bulk (Alt: 1423240000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X1113
|
Avnet Americas | Cable Marker 2.4mm to 4.8mm Dia Polyolefin Yellow Reel - Bulk (Alt: 28X1113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$46.6000 / $58.4100 | Buy Now |