Part Details for 1423270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1423270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1116
|
Newark | Hss-Hf 6.4-12.7 El Y13M |Weidmuller 1423270000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3400 / $125.5600 | Buy Now |
DISTI #
1423270000-ND
|
DigiKey | HSS-HF 6.4-12.7 EL YELLOW Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1856 / $109.4300 | Buy Now |
DISTI #
1423270000
|
Avnet Americas | Cable Marker 6.4mm to 12.7mm Dia Polyolefin Yellow Reel - Bulk (Alt: 1423270000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1423270000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSS-HF 6.4-12.7 EL Y13M | 0 |
|
$93.3200 / $109.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$82.6000 / $104.7400 | Buy Now |