Part Details for 1423572 (ALTERNATE: 784337 23572) by Marathon Special Products
Overview of 1423572 (ALTERNATE: 784337 23572) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423572 (ALTERNATE: 784337 23572)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193136
|
RS | Power Terminal Block, Panel Mount, Phenolic Insulator, 175A, 600V, 142 Series | Marathon Special Products 1423572 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 313 |
|
$40.4800 | Buy Now |