Part Details for 1423572 by Marathon Special Products
Overview of 1423572 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4496
|
Newark | Terminal Block, Barrier, 3 Position, 14-2Awg, Rated Current:175A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:00Awg, Product Range:- Rohs Compliant: Yes |Marathon Special Products 1423572 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$30.2400 / $39.6900 | Buy Now |
|
Onlinecomponents.com | Conn Power Splicer Blocks 6 POS 20.6mm Screw Cable Mount 175A RoHS: Compliant |
3460 In Stock |
|
$29.5000 / $41.3200 | Buy Now |
|
Master Electronics | Conn Power Splicer Blocks 6 POS 20.6mm Screw Cable Mount 175A RoHS: Compliant |
3460 In Stock |
|
$29.5000 / $41.3200 | Buy Now |