Part Details for 14235R-500 by Echelon Corporation
Overview of 14235R-500 by Echelon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14235R-500
14235R-500 CAD Models
14235R-500 Part Data Attributes:
|
14235R-500
Echelon Corporation
Buy Now
Datasheet
|
Compare Parts:
14235R-500
Echelon Corporation
Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECHELON CORP | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 78 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for 14235R-500
This table gives cross-reference parts and alternative options found for 14235R-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14235R-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2120R | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | 14235R-500 vs 78Q2120R |
78Q2120-64T | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | 14235R-500 vs 78Q2120-64T |
S2104TB | Ethernet Transceiver, PBGA208, 23 X 23 MM, COMPACT, TBGA-208 | Applied Micro Circuits Corporation | 14235R-500 vs S2104TB |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | 14235R-500 vs S2060C |
AC101QF | Ethernet Transceiver, CMOS, PQFP100, 20 X 14 MM, PLASTIC, QFP-100 | Broadcom Limited | 14235R-500 vs AC101QF |
HFBR-5803A | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | 14235R-500 vs HFBR-5803A |
1893Y-10LFT | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, TQFP0/Reel | Renesas Electronics Corporation | 14235R-500 vs 1893Y-10LFT |
ADM3054WBRWZ-RL7 | 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection | Analog Devices Inc | 14235R-500 vs ADM3054WBRWZ-RL7 |
MD-004SS | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | 14235R-500 vs MD-004SS |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | 14235R-500 vs 88E1510-A0-NNB2C000 |