Part Details for 1423673-5 (ALTERNATE: 1423673-5) by TE Connectivity
Overview of 1423673-5 (ALTERNATE: 1423673-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423673-5 (ALTERNATE: 1423673-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198551
|
RS | Circuit Breaker Therm Rocker 10A Panel 1 Pole 125VAC W51 Series | TE Connectivity 1423673-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$4.5400 / $4.9900 | Buy Now |