-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2700mW (COIL), 3A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423797-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 120VAC 1.7KOhm Flange Mount - Trays (Alt: 1423797-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$26.5382 / $31.9358 | Buy Now |
DISTI #
655-1423797-1
|
Mouser Electronics | General Purpose Relays KUEP-11AT5-120=RELY QC .187 DU RoHS: Compliant | 0 |
|
$40.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$28.6800 | Buy Now |
DISTI #
AMP1423797-1
|
Heilind Electronics | KUEP-11AT5-120=RELY,QC,.187,DU | Americas - 0 in Stock |
|
$34.6989 / $37.3680 | Buy Now |
|
Onlinecomponents.com | KUEP-11AT5-120=RELY,QC,.187,DU RoHS: Compliant |
100 In Stock |
|
$37.6700 / $63.6600 | Buy Now |
DISTI #
AMP1423797-1
|
Interstate Connecting Components | KUEP-11AT5-120=RELY,QC,.187,DU | 0 |
|
$34.6989 / $37.3680 | Buy Now |
|
Master Electronics | KUEP-11AT5-120=RELY,QC,.187,DU RoHS: Compliant |
100 In Stock |
|
$37.6700 / $63.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1423797-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423797-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2700mW (COIL), 3A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Current(AC)-Max | 0.024 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 3A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Physical Dimension | 38.56mm x 34.87mm x 57.1mm | |
Reference Standard | CSA | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |