There are no models available for this part yet.
Overview of 1424 8MHL 30 by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14-24-NL-LOGIC-EVM | Texas Instruments | Generic 14 through 24 pin non-leaded package evaluation module | |
LT1424IN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for 1424 8MHL 30 by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1424-8MHL-30
|
TME | Timing belt, 8MHL, 1424mm, metric, OMEGA HL Min Qty: 1 | 0 |
|
$112.0300 / $128.0400 | RFQ |