Part Details for 1424-XR/ID by 3M
Overview of 1424-XR/ID by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424IN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out | |
LT1424CS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for 1424-XR/ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2600 / $50.6600 | Buy Now |