There are no models available for this part yet.
Overview of 1424 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424IN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out | |
LT1424CS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for 1424 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-1424-ND
|
DigiKey | SR 20-1 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
4247 In Stock |
|
$0.1860 / $0.3800 | Buy Now | |
DISTI #
836-1424
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 20-1 RoHS: Compliant | 3716 |
|
$0.1780 / $0.3300 | Buy Now | |
DISTI #
72139189
|
RS | Strain Relief Bushing, .560", .080" Panel Thickness, Black | Heyco 1424 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.1960 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1444 | Buy Now | ||
Bisco Industries | 605 |
|
Buy Now | ||||
Onlinecomponents.com | SR 20-1 BLACK Heyco® Original Strain Relief Bushings Right Angle for Flat Cables RoHS: Compliant | 236000 Factory Stock |
|
$0.1185 / $0.2220 | Buy Now | ||
DISTI #
66762877
|
Verical | Cable Accessories Bushing Nylon Black Min Qty: 133 Package Multiple: 1 | Americas - 605 |
|
$0.1856 / $0.5302 | Buy Now | |
DISTI #
HEY1424
|
DB Roberts | SR 20-1 BLACK | 2231 |
|
$0.2304 / $0.4165 | Buy Now | |
Master Electronics | SR 20-1 BLACK Heyco® Original Strain Relief Bushings Right Angle for Flat Cables RoHS: Compliant | 236000 Factory Stock |
|
$0.1185 / $0.2220 | Buy Now |
CAD Models for 1424 by Heyco
Part Data Attributes for 1424 by Heyco
1424
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
1424HeycoVS
-
Related Parts for 1424
-
1425RF/Microwave Terminations
-
RC2512JK-072R2LFixed Resistors
-
C2012X7S1A226M125ACFixed Capacitors
-
L70QS100.VElectric Fuses
-
MBRB20100CTT4GRectifier Diodes
-
IRF5210STRLPBFPower Field-Effect Transistors
-
HD6417712BPVMicrocontrollers
-
BLM41PG181SN1LData Line Filters
-
AD8512ARMZ-REELOperational Amplifiers