There are no models available for this part yet.
Overview of 1424121 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424121 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1424121-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$52.0435 / $64.2500 | Buy Now | |
DISTI #
651-1424121
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MST/ 3,0-PURSH RoHS: Compliant | 2 |
|
$52.0400 / $64.2400 | Buy Now | |
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug straight M12 - T-coded - on free cable end - cable length: 3 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$51.7600 / $66.7800 | Buy Now | ||
DISTI #
1424121
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M12MST/ 3,0-PURSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.2100 / $57.3900 | Buy Now | |
DISTI #
000000000003805610
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MST/ 3,0-PURSH Min Qty: 1 | 0 |
|
$65.0700 / $72.8800 | Buy Now | |
Dynamic Solutions GmbH | Power cable | 670 |
|
RFQ | |||
Master Electronics | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug straight M12 - T-coded - on free cable end - cable length: 3 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$51.7600 / $66.7800 | Buy Now |
CAD Models for 1424121 by Phoenix Contact
Part Data Attributes for 1424121 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|