Part Details for 1424293-1 by TE Connectivity
Overview of 1424293-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424293-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424293-1-ND
|
DigiKey | FOOTSWITCH ASSY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$131.8050 / $144.9900 | Buy Now |
DISTI #
1424293-1
|
Avnet Americas | Hand Tools FOOTSWITCH ASSY - Bulk (Alt: 1424293-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 Factory Stock |
|
$102.6600 / $123.5400 | Buy Now |
DISTI #
571-1424293-1
|
Mouser Electronics | Foot Switches FOOTSWITCH ASSY | 2 |
|
$120.3800 / $149.3500 | Buy Now |
DISTI #
AMP1424293-1
|
Heilind Electronics | FOOTSWITCH ASSY | Americas - 0 in Stock |
|
$117.4500 / $130.5001 | Buy Now |
|
Onlinecomponents.com | Foot Switch Assembly |
1 In Stock 78 Factory Stock |
|
$109.7300 / $134.9900 | Buy Now |
DISTI #
73589567
|
Verical | Foot Switch Assembly Min Qty: 1 Package Multiple: 1 | Americas - 129 |
|
$124.2857 | Buy Now |
DISTI #
1424293-1
|
Avnet Americas | Hand Tools FOOTSWITCH ASSY - Bulk (Alt: 1424293-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 Factory Stock |
|
$102.6600 / $123.5400 | Buy Now |
DISTI #
AMP1424293-1
|
Interstate Connecting Components | FOOTSWITCH ASSY | 0 |
|
$117.4500 / $130.5001 | Buy Now |
|
Powell Electronics | Hand Tools FOOTSWITCH ASSY Min Qty: 1 | 67 |
|
$133.8500 | Buy Now |
DISTI #
1424293-1
|
Avnet Abacus | Hand Tools FOOTSWITCH ASSY (Alt: 1424293-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1424293-1
1424293-1 CAD Models
1424293-1 Part Data Attributes:
|
1424293-1
TE Connectivity
Buy Now
|
Compare Parts:
1424293-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |