Part Details for 1424346 by Phoenix Contact
Overview of 1424346 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424346-ND
|
DigiKey | SLEEVE HOUSING SZD15 SGL LOCK LA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$15.8702 / $19.7000 | Buy Now |
DISTI #
651-1424346
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D15-HHFS-1ST M25-ELC-AL Plug Slv RoHS: Compliant | 0 |
|
$18.1400 / $19.7000 | Order Now |
|
Onlinecomponents.com | Sleeve housing D15 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant | 10 Factory Stock |
|
$16.4300 / $20.8700 | Buy Now |
DISTI #
000000000005652218
|
Sager | Heavy Duty Power Connectors HC-STA-D15-HHFS-1ST M25-ELC-AL Plug Slv Min Qty: 1 | 0 |
|
$19.9500 / $23.2800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |
|
Master Electronics | Sleeve housing D15 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant | 10 Factory Stock |
|
$16.4300 / $20.8700 | Buy Now |