Part Details for 1424350-1 by TE Connectivity
Overview of 1424350-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424350-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2659
|
Newark | Bench Top Tools Holder Pin Wired |Amp Te Connectivity 1424350-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$50.9500 / $61.8800 | Buy Now |
DISTI #
3937-1424350-1-ND
|
DigiKey | HOLDER PIN WIRED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$97.9100 | Buy Now |
DISTI #
1424350-1-ND
|
DigiKey | HOLDER PIN WIRED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$56.0860 / $65.3000 | Buy Now |
DISTI #
1424350-1
|
Avnet Americas | HOLDER. PIN,. WIRED - Bulk (Alt: 1424350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$43.6600 / $52.5400 | Buy Now |
DISTI #
571-1424350-1
|
Mouser Electronics | Bench Top Tools HOLDER PIN WIRED | 0 |
|
$50.5800 / $65.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$45.1300 | Buy Now |
DISTI #
AMP1424350-1
|
Heilind Electronics | HOLDER, PIN, WIRED | Americas - 0 in Stock |
|
$54.4118 / $69.8114 | Buy Now |
|
Onlinecomponents.com | HOLDER, PIN, WIRED RoHS: Compliant |
8 Partner Stock |
|
$52.1000 / $95.4900 | Buy Now |
DISTI #
1424350-1
|
TTI | Bench Top Tools HOLDER PIN WIRED Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.7500 / $51.5200 | Buy Now |
DISTI #
14243501-TEC
|
TME | 1424350-1 Min Qty: 1 | 8 |
|
$78.1350 / $78.1353 | Buy Now |