Part Details for 1424350 by Phoenix Contact
Overview of 1424350 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424350-ND
|
DigiKey | SLEEVE HOUSING SZD15 SGL LOCK LA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$7.9388 / $9.8600 | Buy Now |
DISTI #
651-1424350
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D15-HLFS-1TT M20-ELC-AL Plug Slv RoHS: Compliant | 1 |
|
$9.0800 / $9.8200 | Buy Now |
|
Onlinecomponents.com | Sleeve housing D15 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 56 mm - cable gland: none - support sleeve: no - 1x M20 - Standard | 0 |
|
$8.2200 / $11.1800 | Buy Now |
DISTI #
1424350
|
TTI | Heavy Duty Power Connectors HC-STA-D15-HLFS-1TT M20-ELC-AL Plug Slv RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6400 / $9.7000 | Buy Now |
DISTI #
000000000005652222
|
Sager | Heavy Duty Power Connectors HC-STA-D15-HLFS-1TT M20-ELC-AL Plug Slv Min Qty: 1 | 0 |
|
$9.9800 / $11.6500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 500 |
|
RFQ | |
|
Master Electronics | Sleeve housing D15 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 56 mm - cable gland: none - support sleeve: no - 1x M20 - Standard | 0 |
|
$8.2200 / $11.1800 | Buy Now |