Part Details for 1424354-4 by TE Connectivity
Overview of 1424354-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1424354-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2984
|
Newark | Crimper, Wire, Modified |Amp Te Connectivity 1424354-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.9200 / $653.1200 | Buy Now |
DISTI #
3937-1424354-4-ND
|
DigiKey | CRIMPER, MODIFIED Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
1424354-4-ND
|
DigiKey | CRIMPER, MODIFIED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1424354-4
|
Avnet Americas | CRIMPER, MODIFIED - Bulk (Alt: 1424354-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1424354-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER MODIFIED | 0 |
|
$582.3800 / $623.9600 | Order Now |
DISTI #
AMP1424354-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE, MODIFIED | 1 Factory Stock |
|
$393.1200 / $594.4100 | Buy Now |
DISTI #
AMP1424354-4
|
Interstate Connecting Components | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
|
Powell Electronics | CRIMPER, WIRE, MODIFIED Min Qty: 1 | 1 |
|
$448.0000 / $640.0000 | Buy Now |
DISTI #
1424354-4
|
Avnet Abacus | (Alt: 1424354-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1424354-4
1424354-4 CAD Models
1424354-4 Part Data Attributes
|
1424354-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1424354-4
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |