Part Details for 1424389 by Phoenix Contact
Overview of 1424389 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424389-ND
|
DigiKey | COUPLING HOUSINGS SZD25 SGL LOCK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9 In Stock |
|
$21.6558 / $26.8800 | Buy Now |
DISTI #
651-1424389
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D25-CHWS-1TT P16-EL-AL Cplng Bs RoHS: Compliant | 1 |
|
$24.7500 / $26.7100 | Buy Now |
|
Onlinecomponents.com | Coupling housings D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 68 mm - cable gland: none - support sleeve: no - 1x Pg16 - Standard | 0 |
|
$22.4200 / $28.4700 | Buy Now |
DISTI #
000000000005652255
|
Sager | Heavy Duty Power Connectors HC-STA-D25-CHWS-1TT P16-EL-AL Cplng Bs Min Qty: 1 | 0 |
|
$27.2300 / $31.7600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 670 |
|
RFQ | |
|
Master Electronics | Coupling housings D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 68 mm - cable gland: none - support sleeve: no - 1x Pg16 - Standard | 0 |
|
$22.4200 / $28.4700 | Buy Now |