Part Details for 1424394 by Phoenix Contact
Overview of 1424394 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424394-ND
|
DigiKey | BOX MNT BASES SZD25 SGL LOCK LAT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$14.8625 / $18.4500 | Buy Now |
DISTI #
651-1424394
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D25-SLWS-2SS P16-EL-AL Box Mnt Bs RoHS: Compliant | 0 |
|
$16.9900 / $18.4500 | Order Now |
|
Onlinecomponents.com | Box mounting bases D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 57 mm - cable gland: none - support sleeve: no - 2x Pg16 - Standard | 0 |
|
$15.3800 / $19.5400 | Buy Now |
DISTI #
000000000005652260
|
Sager | Heavy Duty Power Connectors HC-STA-D25-SLWS-2SS P16-EL-AL Box Mnt Bs Min Qty: 1 | 0 |
|
$18.6900 / $21.8000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 500 |
|
RFQ | |
|
Master Electronics | Box mounting bases D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 57 mm - cable gland: none - support sleeve: no - 2x Pg16 - Standard | 0 |
|
$15.3800 / $19.5400 | Buy Now |
|
Neutron USA | Housing, Box Mt base D25, 2cable outlets, HC-STA-D25-SLWS-2SSP16-EL-AL | 14 |
|
$76.7100 | Buy Now |