Part Details for 1424402 by Phoenix Contact
Overview of 1424402 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424402-ND
|
DigiKey | SLEEVE HOUSING SZD50 DBL LOCK LA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7500 | Buy Now |
DISTI #
651-1424402
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D50-HLFD-1ST M25-EL-AL Plug Slv RoHS: Compliant | 2 |
|
$22.7900 / $25.2500 | Buy Now |
|
Onlinecomponents.com | Sleeve housing D50 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant |
8 In Stock |
|
$19.9300 / $24.7500 | Buy Now |
DISTI #
000000000005652268
|
Sager | Heavy Duty Power Connectors HC-STA-D50-HLFD-1ST M25-EL-AL Plug Slv Min Qty: 1 | 0 |
|
$25.5200 / $29.7700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1200 |
|
RFQ | |
|
Master Electronics | Sleeve housing D50 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant |
8 In Stock |
|
$19.9300 / $24.7500 | Buy Now |
Part Details for 1424402
1424402 CAD Models
1424402 Part Data Attributes
|
1424402
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424402
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |