Part Details for 1424445 by Phoenix Contact
Overview of 1424445 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424445-ND
|
DigiKey | HC-STA-A03PT-BWS-HT-M20-PLRBK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$31.0952 / $38.6000 | Buy Now |
DISTI #
651-1424445
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-A03PT-BWS-HT-M20-PLRBK | 2 |
|
$31.0900 / $38.6000 | Buy Now |
DISTI #
71849781
|
RS | HC-STA-A03PT-BWS-HT-M20-PLRBK | Phoenix Contact 1424445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9500 / $47.0700 | RFQ |
|
Onlinecomponents.com | Connector set - degree of protection: IP66 - number of positions: 3 - material: PA - connection method: Push-in connection - connection cross section: AWG 26- 16 RoHS: Compliant | 0 |
|
$32.2400 / $40.8900 | Buy Now |
DISTI #
HCSTAA03PTBWSHTM2
|
TME | Connector: HDC, male + female, 230V, 10A, PIN: 4, Layout: 3+PE, M20 Min Qty: 1 | 0 |
|
$28.6100 / $36.7800 | RFQ |
DISTI #
000000000005971726
|
Sager | Heavy Duty Power Connectors HC-STA-A03PT-BWS-HT-M20-PLRBK Min Qty: 1 | 0 |
|
$39.8000 / $46.4400 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 800 |
|
RFQ | |
|
Master Electronics | Connector set - degree of protection: IP66 - number of positions: 3 - material: PA - connection method: Push-in connection - connection cross section: AWG 26- 16 RoHS: Compliant | 0 |
|
$32.2400 / $40.8900 | Buy Now |