Part Details for 1424448 by Phoenix Contact
Overview of 1424448 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424448-ND
|
DigiKey | HC-STA-A04PT-BWS-HS-M20-PLRBK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9700 | Buy Now |
DISTI #
651-1424448
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-A04PT-BWS-HS-M20-PLRBK | 0 |
|
$40.7600 / $43.9700 | Order Now |
DISTI #
71849784
|
RS | HC-STA-A04PT-BWS-HS-M20-PLRBK | Phoenix Contact 1424448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1800 / $54.5400 | RFQ |
|
Onlinecomponents.com | Connector set - degree of protection: IP66 - number of positions: 4 - material: PA - connection method: Push-in connection - connection cross section: AWG 26- 16 RoHS: Compliant | 0 |
|
$36.6700 / $46.5800 | Buy Now |
DISTI #
HCSTAA04PTBWSHSM2
|
TME | Connector: HDC, male + female, 230V, 10A, PIN: 5, Layout: 4+PE, M20 Min Qty: 1 | 0 |
|
$34.0600 / $43.8000 | RFQ |
DISTI #
000000000005971729
|
Sager | Heavy Duty Power Connectors HC-STA-A04PT-BWS-HS-M20-PLRBK Min Qty: 1 | 0 |
|
$44.5300 / $49.8700 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 950 |
|
RFQ | |
|
Master Electronics | Connector set - degree of protection: IP66 - number of positions: 4 - material: PA - connection method: Push-in connection - connection cross section: AWG 26- 16 RoHS: Compliant | 0 |
|
$36.6700 / $46.5800 | Buy Now |