Part Details for 1424451 by Phoenix Contact
Overview of 1424451 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424451-ND
|
DigiKey | HC-STA-A03PT-BWS-HS-M20-ELCAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4000 | Buy Now |
DISTI #
651-1424451
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-A03PT-BWS-HS-M20-ELCAL | 0 |
|
$43.4700 / $49.4000 | Order Now |
DISTI #
71849794
|
RS | HC-STA-A03PT-BWS-HS-M20-ELCAL | Phoenix Contact 1424451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.3100 / $50.3900 | RFQ |
|
Onlinecomponents.com | Connector set - degree of protection: IP67 - number of positions: 3 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 16 RoHS: Compliant | 0 |
|
$41.1900 / $52.3200 | Buy Now |
DISTI #
HCSTAA03PTBWSHSM20
|
TME | Connector: HDC, male + female, 230V, 10A, PIN: 4, Layout: 3+PE, M20 Min Qty: 1 | 1 |
|
$38.0900 / $48.9700 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 670 |
|
RFQ | |
|
Master Electronics | Connector set - degree of protection: IP67 - number of positions: 3 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 16 RoHS: Compliant | 0 |
|
$41.1900 / $52.3200 | Buy Now |