Part Details for 1424452 by Phoenix Contact
Overview of 1424452 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424452-ND
|
DigiKey | HC-STA-A04PT-BWS-HS-M20-ELCAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$43.7401 / $54.0000 | Buy Now |
DISTI #
651-1424452
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-A04PT-BWS-HS-M20-ELCAL | 0 |
|
$44.8400 / $61.9500 | Order Now |
DISTI #
71849796
|
RS | HC-STA-A04PT-BWS-HS-M20-ELCAL | Phoenix Contact 1424452 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1800 / $64.5400 | RFQ |
|
Onlinecomponents.com | Connector set - degree of protection: IP67 - number of positions: 4 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 16 | 0 |
|
$45.0300 / $57.2000 | Buy Now |
DISTI #
HCSTAA04PTBWSHSM20
|
TME | Connector: HDC, male + female, 230V, 10A, PIN: 5, Layout: 4+PE, M20 Min Qty: 1 | 0 |
|
$41.7000 / $53.6200 | RFQ |
DISTI #
000000000005971733
|
Sager | Heavy Duty Power Connectors HC-STA-A04PT-BWS-HS-M20-ELCAL Min Qty: 1 | 0 |
|
$54.6800 / $61.2500 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 4000 |
|
RFQ | |
|
Master Electronics | Connector set - degree of protection: IP67 - number of positions: 4 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 16 | 0 |
|
$45.0300 / $57.2000 | Buy Now |