There are no models available for this part yet.
Overview of 1424458 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424458 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1424458-ND
|
DigiKey | HC-STA-A10PT-BWSC-LS-M20-ELCAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2800 | Buy Now | |
DISTI #
651-1424458
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-A10PT-BWSC-LS-M20-ELCAL | 0 |
|
$73.2300 / $80.2800 | Order Now | |
DISTI #
71849788
|
RS | HC-STA-A10PT-BWSC-LS-M20-ELCAL | Phoenix Contact 1424458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.8700 / $81.0800 | RFQ | |
Onlinecomponents.com | Connector set - degree of protection: IP67 - number of positions: 10 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$65.9400 / $85.0300 | Buy Now | ||
DISTI #
HCSTAA10PTBWSCLSM2
|
TME | Connector: HDC, male + female, 250V, 16A, PIN: 10, Layout: 10+PE Min Qty: 1 | 1 |
|
$65.2500 / $83.8900 | Buy Now | |
DISTI #
000000000005971739
|
Sager | Heavy Duty Power Connectors HC-STA-A10PT-BWSC-LS-M20-ELCAL Min Qty: 1 | 0 |
|
$81.3000 / $91.0600 | Buy Now | |
Dynamic Solutions GmbH | Connector set | 900 |
|
RFQ | |||
Master Electronics | Connector set - degree of protection: IP67 - number of positions: 10 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$65.9400 / $85.0300 | Buy Now |