Part Details for 1424462 by Phoenix Contact
Overview of 1424462 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424462-ND
|
DigiKey | HC-STA-A16PT-BWSC-HT-M25-ELCAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.1800 | Buy Now |
DISTI #
651-1424462
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-A16PT-BWSC-HT-M25-ELCAL | 0 |
|
$116.2000 / $119.5200 | Order Now |
DISTI #
71849790
|
RS | HC-STA-A16PT-BWSC-LT-M25-ELCAL | Phoenix Contact 1424462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.7200 | RFQ |
|
Onlinecomponents.com | Connector set - degree of protection: IP67 - number of positions: 16 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$85.5700 / $110.3400 | Buy Now |
DISTI #
HCSTAA16PTBWSCHTM2
|
TME | Connector: HDC, male + female, 250V, 16A, PIN: 16, Layout: 16+PE Min Qty: 1 | 0 |
|
$91.4900 / $117.6300 | RFQ |
DISTI #
000000000005971743
|
Sager | Heavy Duty Power Connectors HC-STA-A16PT-BWSC-HT-M25-ELCAL Min Qty: 1 | 0 |
|
$105.5000 / $118.1600 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 1800 |
|
RFQ | |
|
Master Electronics | Connector set - degree of protection: IP67 - number of positions: 16 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$85.5700 / $110.3400 | Buy Now |