Part Details for 1424482 by Phoenix Contact
Overview of 1424482 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424482-ND
|
DigiKey | CABLE GLAND 13-18.01MM M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$1.2700 | Buy Now |
DISTI #
651-1424482
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M25-L68N- PNES-BK RoHS: Compliant | 535 |
|
$1.2600 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: M25 x 1.5 - color: jet black RAL 9005 RoHS: Compliant |
35 In Stock |
|
$1.2200 / $1.7200 | Buy Now |
DISTI #
1424482
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M25-L68N- PNES-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2500 / $1.5100 | Buy Now |
DISTI #
000000000005652297
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M25-L68N- PNES-BK Min Qty: 1 | 0 |
|
$1.5200 / $1.7700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 900 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: M25 x 1.5 - color: jet black RAL 9005 RoHS: Compliant |
35 In Stock |
|
$1.2200 / $1.7200 | Buy Now |