There are no models available for this part yet.
Overview of 1424488 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424488 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1424488-ND
|
DigiKey | CABLE GLAND 6-12MM PG13.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6800 | Buy Now | |
DISTI #
651-1424488
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG13 5-M68N- PNES-LG RoHS: Compliant | 50 |
|
$0.6690 / $0.6700 | Buy Now | |
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: Pg13.5 - color: lightgrey RAL 7035 RoHS: Compliant | 3 Factory Stock |
|
$0.6750 / $1.0670 | Buy Now | ||
DISTI #
000000000005652302
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG13 5-M68N- PNES-LG Min Qty: 1 | 0 |
|
$0.8203 / $0.9570 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 1200 |
|
RFQ | |||
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: Pg13.5 - color: lightgrey RAL 7035 RoHS: Compliant | 3 Factory Stock |
|
$0.6750 / $1.0670 | Buy Now |
CAD Models for 1424488 by Phoenix Contact
Part Data Attributes for 1424488 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|