Part Details for 1424499 (ALTERNATE: G-INS-PG16-M68N-PNES-BK) by Phoenix Contact
Overview of 1424499 (ALTERNATE: G-INS-PG16-M68N-PNES-BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424499 (ALTERNATE: G-INS-PG16-M68N-PNES-BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513959
|
RS | Cable gland, 0.39" -~ 0.55" -(10.0mm ~ 14.0mm), PG16, Polyamide, Black, IP68 | Phoenix Contact 1424499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$0.8400 / $0.9300 | Buy Now |