Part Details for 1424529 by Phoenix Contact
Overview of 1424529 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424529-ND
|
DigiKey | CABLE GLAND 18.01-25MM M40 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$13.6900 | Buy Now |
DISTI #
651-1424529
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-S68N-NNESS RoHS: Compliant | 1 |
|
$13.3600 / $16.4900 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver - with O-ring | 3 Factory Stock |
|
$13.8400 / $17.5800 | Buy Now |
DISTI #
1424529
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-S68N-NNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1800 / $16.2700 | Buy Now |
DISTI #
000000000005652329
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-S68N-NNESS Min Qty: 1 | 0 |
|
$16.8100 / $19.6100 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 900 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver - with O-ring | 3 Factory Stock |
|
$13.8400 / $17.5800 | Buy Now |
|
Neutron USA | Cable gland, connect thread M40 x 1.5, cable dia 18-25mm, G-INS-M40-S68N-NNES-S | 28 |
|
$79.9600 | Buy Now |