Part Details for 1424531 by Phoenix Contact
Overview of 1424531 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424531-ND
|
DigiKey | CABLE GLAND 37-53MM M63 BRASS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$69.6416 / $85.9800 | Buy Now |
DISTI #
651-1424531
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M63-E68N-NNESS RoHS: Compliant | 0 |
|
$69.6400 / $85.7900 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 37 mm ... 53 mm - shielding: no - connecting thread: M63 x 1.5 - color: silver - with O-ring |
9 In Stock |
|
$67.6000 / $85.5500 | Buy Now |
DISTI #
1424531
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M63-E68N-NNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.5700 / $84.5300 | Buy Now |
DISTI #
000000000005652331
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M63-E68N-NNESS Min Qty: 1 | 0 |
|
$87.0700 / $97.5200 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 37 mm ... 53 mm - shielding: no - connecting thread: M63 x 1.5 - color: silver - with O-ring |
9 In Stock |
|
$67.6000 / $85.5500 | Buy Now |