There are no models available for this part yet.
Overview of 1424539 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424539 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1424539-ND
|
DigiKey | CABLE GLAND 4-7MM M16 BRASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9700 | Buy Now | |
DISTI #
651-1424539
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M16-M67N- NNES-S RoHS: Compliant | 0 |
|
$12.0500 / $14.9700 | Order Now | |
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with pressure compensation element and O-ring RoHS: Compliant | 0 |
|
$12.3400 / $16.6300 | Buy Now | ||
DISTI #
000000000005652339
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INVEN-M16-M67N- NNES-S Min Qty: 1 | 0 |
|
$15.1600 / $17.6900 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 1700 |
|
RFQ | |||
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with pressure compensation element and O-ring RoHS: Compliant | 0 |
|
$12.3400 / $16.6300 | Buy Now | ||
Neutron USA | Cable Mounting & Accessories G-INVEN-M16-M67N- NNES-S | 50 |
|
$76.7100 | Buy Now |