Part Details for 1424545 by Phoenix Contact
Overview of 1424545 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424545-ND
|
DigiKey | CABLE GLAND 15-21MM M32 S STEEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$49.7400 | Buy Now |
DISTI #
651-1424545
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M32-M68N- SNES-S RoHS: Compliant | 0 |
|
$48.7300 / $49.7400 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$50.2800 / $63.8700 | Buy Now |
DISTI #
000000000005652345
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M32-M68N- SNES-S Min Qty: 1 | 0 |
|
$62.1700 / $69.6400 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1600 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$50.2800 / $63.8700 | Buy Now |
Part Details for 1424545
1424545 CAD Models
1424545 Part Data Attributes
|
1424545
Phoenix Contact
Buy Now
|
Compare Parts:
1424545
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |