Part Details for 1424845 by Phoenix Contact
Overview of 1424845 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424845-ND
|
DigiKey | BASE PANEL MOUNT B32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$25.3315 / $31.4500 | Buy Now |
DISTI #
651-1424845
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B32-BWD- ELC-AL RoHS: Compliant | 5 |
|
$28.9600 / $31.4400 | Buy Now |
DISTI #
71870874
|
RS | HC-STA-B32-BWD-ELC-AL | Phoenix Contact 1424845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$26.5100 / $31.7500 | Buy Now |
|
Onlinecomponents.com | Panel mounting base B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - height: 32.4 mm - cable gland: none - support sleeve: no - Standard - with flat gasket RoHS: Compliant | 25 Factory Stock |
|
$26.2700 / $33.3100 | Buy Now |
DISTI #
1424845
|
TTI | Heavy Duty Power Connectors HC-STA-B32-BWD- ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.5800 / $30.9100 | Buy Now |
DISTI #
000000000005652471
|
Sager | Heavy Duty Power Connectors HC-STA-B32-BWD- ELC-AL Min Qty: 1 | 0 |
|
$31.8500 / $37.1600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 960 |
|
RFQ | |
|
Master Electronics | Panel mounting base B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - height: 32.4 mm - cable gland: none - support sleeve: no - Standard - with flat gasket RoHS: Compliant | 25 Factory Stock |
|
$26.2700 / $33.3100 | Buy Now |
Part Details for 1424845
1424845 CAD Models
1424845 Part Data Attributes
|
1424845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424845
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |