Part Details for 1424846 by Phoenix Contact
Overview of 1424846 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424846-ND
|
DigiKey | BASE BOX MOUNT B32 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$41.1220 / $51.0500 | Buy Now |
DISTI #
651-1424846
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B32-SHWD- 2SSP29-ELC-AL RoHS: Compliant | 5 |
|
$47.0000 / $50.7300 | Buy Now |
DISTI #
71849421
|
RS | Connector housing base, HC-STA-B32-SHWD-2SSP29-ELC-AL | Phoenix Contact 1424846 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0700 / $52.7600 | RFQ |
|
Onlinecomponents.com | Box mounting bases B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 90 mm - cable gland: none - support sleeve: yes - 2x Pg29 - Standard RoHS: Compliant | 0 |
|
$42.5700 / $54.0700 | Buy Now |
DISTI #
000000000005652472
|
Sager | Heavy Duty Power Connectors HC-STA-B32-SHWD- 2SSP29-ELC-AL Min Qty: 1 | 0 |
|
$51.7000 / $57.9000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1100 |
|
RFQ | |
|
Master Electronics | Box mounting bases B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 90 mm - cable gland: none - support sleeve: yes - 2x Pg29 - Standard RoHS: Compliant | 0 |
|
$42.5700 / $54.0700 | Buy Now |
Part Details for 1424846
1424846 CAD Models
1424846 Part Data Attributes
Alternate Parts for 1424846
This table gives cross-reference parts and alternative options found for 1424846. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1424846, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC-STA-B32-SHWD-2SSP29-ELC-AL | Connector Accessory, | Phoenix Contact | 1424846 vs HC-STA-B32-SHWD-2SSP29-ELC-AL |