Part Details for 1424858 by Phoenix Contact
Overview of 1424858 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424858-ND
|
DigiKey | SLEEVE HOUSING B48 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$50.9791 / $62.9400 | Buy Now |
DISTI #
651-1424858
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B48-HHFS- 1STP36-EM-AL RoHS: Compliant | 5 |
|
$57.9500 / $62.5400 | Buy Now |
DISTI #
71870882
|
RS | HC-STA-B48-HHFS-1STP36-EM-AL | Phoenix Contact 1424858 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0300 / $63.7900 | RFQ |
|
Onlinecomponents.com | Sleeve housing B48 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 107.5 mm - cable gland: none - support sleeve: no - 1x Pg36 - Standard RoHS: Compliant | 0 |
|
$51.2100 / $66.6600 | Buy Now |
DISTI #
000000000005652484
|
Sager | Heavy Duty Power Connectors HC-STA-B48-HHFS- 1STP36-EM-AL Min Qty: 1 | 0 |
|
$64.8900 / $72.6900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1200 |
|
RFQ | |
|
Master Electronics | Sleeve housing B48 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 107.5 mm - cable gland: none - support sleeve: no - 1x Pg36 - Standard RoHS: Compliant | 0 |
|
$51.2100 / $66.6600 | Buy Now |
Part Details for 1424858
1424858 CAD Models
1424858 Part Data Attributes
|
1424858
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424858
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |