There are no models available for this part yet.
Overview of 1424864 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424864 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1424864-ND
|
DigiKey | BASE PANEL MOUNT B48 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$53.3848 / $65.9100 | Buy Now | |
DISTI #
651-1424864
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B48-BWSC EMC-AL RoHS: Compliant | 5 |
|
$60.6800 / $65.9000 | Buy Now | |
DISTI #
71870888
|
RS | HC-STA-B48-BWSC-EMC-AL | Phoenix Contact 1424864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$55.5800 / $66.5600 | Buy Now | |
Onlinecomponents.com | Panel mounting base B48 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - height: 39.4 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard - with flat gasket RoHS: Compliant | 72 Factory Stock |
|
$53.6200 / $69.8100 | Buy Now | ||
DISTI #
1424864
|
TTI | Heavy Duty Power Connectors HC-STA-B48-BWSC EMC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.6300 | Buy Now | |
DISTI #
000000000005652490
|
Sager | Heavy Duty Power Connectors HC-STA-B48-BWSC EMC-AL Min Qty: 1 | 0 |
|
$66.7500 / $74.7600 | Buy Now | |
Dynamic Solutions GmbH | Housing | 2500 |
|
RFQ | |||
Master Electronics | Panel mounting base B48 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - height: 39.4 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard - with flat gasket RoHS: Compliant | 72 Factory Stock |
|
$53.6200 / $69.8100 | Buy Now |
CAD Models for 1424864 by Phoenix Contact
Part Data Attributes for 1424864 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|