Part Details for 1424882 by Phoenix Contact
Overview of 1424882 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 1424882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15509-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$16.4792 / $20.4600 | Buy Now |
DISTI #
651-1424882
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/ 0,547/ FS SCO BK RoHS: Compliant | 0 |
|
$16.4700 / $20.4600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m | 0 |
|
$17.0600 / $21.6700 | Buy Now |
DISTI #
000000000005576900
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/ 0,547/ FS SCO BK Min Qty: 1 | 0 |
|
$20.7100 / $24.1700 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m | 0 |
|
$17.0600 / $21.6700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-5P-MR/ 0,547/ FS SCO BK | 6 |
|
$76.7300 | Buy Now |
Part Details for 1424882
1424882 CAD Models
1424882 Part Data Attributes:
|
1424882
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424882
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Stranding | 41X0.16 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |